Part Details for BLH605K122B082 by Cornell Dubilier Electronics Inc
Overview of BLH605K122B082 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for BLH605K122B082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AJ8146
|
Newark | Cap, Aec-Q200, 6Uf, 1.2Kv, Film, Radial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:6Μf, Capacitance Tolerance:± 10%, Typical Applications:Dc Link, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier BLH605K122B082 RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $5.8700 | Buy Now |
DISTI #
338-BLH605K122B082-ND
|
DigiKey | DC LINK, THB, 85/85, AEC-Q200 Min Qty: 56 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3061 | Buy Now |
DISTI #
598-BLH605K122B082
|
Mouser Electronics | Film Capacitors DC Link, THB, 85/85, AEC-Q200 RoHS: Compliant | 0 |
|
$3.9900 / $7.0500 | Order Now |
|
Onlinecomponents.com | Harsh Enviroment DC Link Capacitor - 6uF ±10% - 1200VDC - +105°C - AEC-Q200 - 2 Leads RoHS: Compliant | 0 |
|
$2.9300 / $6.1500 | Buy Now |
DISTI #
BLH605K122B082
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 56 | 0 |
|
$3.0100 / $4.2200 | Buy Now |
Part Details for BLH605K122B082
BLH605K122B082 CAD Models
BLH605K122B082 Part Data Attributes
|
BLH605K122B082
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BLH605K122B082
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 6uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | ESR IS MEASURED AT 10KHZ, RIPPLE CURRENT IS MEASURED AT 10KHZ AND 70CEL | |
Capacitance | 6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 15.5 mΩ | |
Height | 40 mm | |
JESD-609 Code | e3 | |
Length | 42.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 230 V | |
Rated (DC) Voltage (URdc) | 1200 V | |
Reference Standard | AEC-Q200; IEC61071 | |
Ripple Current | 7500 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |