Part Details for BLH4-9-35PB-1 by Cooper Crouse-Hinds
Overview of BLH4-9-35PB-1 by Cooper Crouse-Hinds
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1074HVIT7#35PBF | Analog Devices | Buck Sw Reg | |
LTC3622EDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul | |
LTC3622HDE-23/5#PBF | Analog Devices | 17V, 2x 1A Sync Buck Reg w/ Ul |
Part Details for BLH4-9-35PB-1
BLH4-9-35PB-1 CAD Models
BLH4-9-35PB-1 Part Data Attributes
|
BLH4-9-35PB-1
Cooper Crouse-Hinds
Buy Now
Datasheet
|
Compare Parts:
BLH4-9-35PB-1
Cooper Crouse-Hinds
MIL Series Connector, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | G & H TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Option | HERMETIC |