Part Details for BLFCM455C by TOKO Inc
Overview of BLFCM455C by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for BLFCM455C
BLFCM455C CAD Models
BLFCM455C Part Data Attributes
|
BLFCM455C
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
BLFCM455C
TOKO Inc
Ceramic BPF, 0.455MHz, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH SELECTIVITY | |
Attenuation Frequency (+/- delta f)-Max | 100 kHz | |
Attenuation@Freq-Max | 27 dB | |
Center or Cutoff Frequency (fo/fc) | 0.455 MHz | |
Filter Type | CERAMIC BPF | |
Height | 6.3 mm | |
Input/Output Impedance | 1500 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 6.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Width | 6.5 mm |