BLF8G10LS-270,112
Description: RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2

Overview of BLF8G10LS-270,112 by Ampleon

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for BLF8G10LS-270,112 by Ampleon

Part # Manufacturer Description Stock Price Buy
DISTI # BLF8G10LS-270,112
Avnet Americas Power LDMOS Transistor N-Channel 65V A 3-Pin SOT-502B Bulk - Trays (Alt: BLF8G10LS-270,112) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 36 Partner Stock
RFQ

CAD Models for BLF8G10LS-270,112 by Ampleon
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BLF8G10LS-270,112 by Ampleon

BLF8G10LS-270,112
Ampleon
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMPLEON NETHERLANDS B V
Package Description
ROHS COMPLIANT, CERAMIC PACKAGE-2
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
SOURCE
Configuration
SINGLE
DS Breakdown Voltage-Min
65 V
FET Technology
METAL-OXIDE SEMICONDUCTOR
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-CDFP-F2
Number of Elements
1
Number of Terminals
2
Operating Mode
ENHANCEMENT MODE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Reference Standard
IEC-60134
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. BLF8G10LS-270,112
    Ampleon
    RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLF8G10LS-270,112 by Ampleon.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLF8G10LS-270,112 by Ampleon

Select Manufacturer
Which Manufacturer of BLF8G10LS-270,112 would you like to use for your alert(s)?
  • Please alert me when BLF8G10LS-270,112 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLF8G10LS-270,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLF8G10LS-270,112 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLF8G10LS-270,112 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLF8G10LS-270,112.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLF8G10LS-270,112 by Ampleon

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: