Part Details for BLF6G22L-40P by NXP Semiconductors
Overview of BLF6G22L-40P by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123563-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P | |
10125138-160816ALF | Amphenol Communications Solutions | HPCE STD VT Receptacle 40P | |
10128638-160816CLF | Amphenol Communications Solutions | HPCE R/A Receptacle 40P |
Part Details for BLF6G22L-40P
BLF6G22L-40P CAD Models
BLF6G22L-40P Part Data Attributes
|
BLF6G22L-40P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G22L-40P
NXP Semiconductors
2 CHANNEL, S BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, R-CDFM-F4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 16 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-CDFM-F4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |