Part Details for BLF6G13L-250P,112 by Ampleon
Overview of BLF6G13L-250P,112 by Ampleon
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for BLF6G13L-250P,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BLF6G13L-250P,112
|
Avnet Americas | Transistor RF FET N-CH 100V 4.75A 1300MHz 5-Pin SOT-1121A Bulk - Rail/Tube (Alt: BLF6G13L-250P,112) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | BLF6G13L-250P, Power LDMOS transistor, SOT1121 (ACC-4L) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 38 |
|
$185.0700 / $217.7300 | Buy Now |
Part Details for BLF6G13L-250P,112
BLF6G13L-250P,112 CAD Models
BLF6G13L-250P,112 Part Data Attributes
|
BLF6G13L-250P,112
Ampleon
Buy Now
Datasheet
|
Compare Parts:
BLF6G13L-250P,112
Ampleon
RF Power Field-Effect Transistor, 2-Element, L Band, Silicon, N-Channel, Metal-oxide Semiconductor FET, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | AMPLEON NETHERLANDS B V | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ampleon USA Inc. | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 42 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-CDFM-F4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Reference Standard | IEC-60134 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |