Part Details for BLF6G10L-40BRN by NXP Semiconductors
Overview of BLF6G10L-40BRN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BLF6G10L-40BRN
BLF6G10L-40BRN CAD Models
BLF6G10L-40BRN Part Data Attributes
|
BLF6G10L-40BRN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLF6G10L-40BRN
NXP Semiconductors
2 CHANNEL, UHF BAND, Si, N-CHANNEL, RF POWER, MOSFET, ROHS COMPLIANT, CERAMIC PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FLANGE MOUNT, S-CQFM-F6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | SOURCE | |
Configuration | COMMON SOURCE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 65 V | |
Drain Current-Max (ID) | 11 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | S-CQFM-F6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |