Part Details for BLF051MGC-24V-P by Kingbright
Overview of BLF051MGC-24V-P by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part Details for BLF051MGC-24V-P
BLF051MGC-24V-P CAD Models
BLF051MGC-24V-P Part Data Attributes
|
BLF051MGC-24V-P
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BLF051MGC-24V-P
Kingbright
Single Color LED, Mega Green, Water Clear, T-1 3/4, 5mm,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | MEGA GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1000 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 15.9 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Viewing Angle | 30 deg |