Part Details for BLD82 by ABB Installation Products Inc
Overview of BLD82 by ABB Installation Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BLD82
BLD82 CAD Models
BLD82 Part Data Attributes
|
BLD82
ABB Installation Products Inc
Buy Now
Datasheet
|
Compare Parts:
BLD82
ABB Installation Products Inc
Single Color LED, Red, 10.4mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABB INSTALLATION PRODUCTS INC | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ARROW | |
Size | 10.4 mm |