Part Details for BLC103B by TOKO Inc
Overview of BLC103B by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for BLC103B
BLC103B CAD Models
BLC103B Part Data Attributes
|
BLC103B
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
BLC103B
TOKO Inc
Inverter Transformer, 12V In Max, 3.5W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Height | 4.6 mm | |
Input Voltage-Max | 12 V | |
Length | 34.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 150 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage 1 | 1500 V | |
Power Rating | 3.5 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 8.5 mm |