BLA31BD601SN4D
Description: Ferrite Chip, 4 Function(s), 0.1A, EIA STD PACKAGE SIZE 1206, 8 PIN

Overview of BLA31BD601SN4D by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 17 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for BLA31BD601SN4D by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 490-1004-1-ND
DigiKey FERRITE BEAD 600 OHM 1206 4LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20851
In Stock
  • 1 $0.6500
  • 10 $0.4510
  • 25 $0.3888
  • 50 $0.3464
  • 100 $0.3075
  • 250 $0.2608
  • 500 $0.2286
  • 1,000 $0.1988
  • 4,000 $0.1816
$0.1816 / $0.6500 Buy Now
DISTI # BLA31BD601SN4D
Avnet Americas Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 100 mA, 450 Milliohm, ? 25% - Tape and Reel (Alt: BLA31BD601SN4D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2528
  • 8,000 $0.2470
  • 16,000 $0.2412
  • 24,000 $0.2354
  • 32,000 $0.2296
  • 40,000 $0.2238
  • 400,000 $0.2209
$0.2209 / $0.2528 Buy Now
DISTI # 81-BLA31BD601SN4D
Mouser Electronics Ferrite Beads 600 OHM 25% RoHS: Compliant 129245
  • 1 $0.6000
  • 10 $0.3470
  • 100 $0.3080
  • 250 $0.2510
  • 500 $0.2220
  • 1,000 $0.1990
  • 2,500 $0.1820
  • 4,000 $0.1810
$0.1810 / $0.6000 Buy Now
DISTI # V72:2272_07174894
Arrow Electronics Ferrite Beads Chip Array 600Ohm 25% 100MHz 0.1A 0.45Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2334 Container: Cut Strips Americas - 3135
  • 421 $0.2375
  • 500 $0.2108
  • 1,000 $0.1986
  • 3,000 $0.1864
$0.1864 / $0.2375 Buy Now
Future Electronics BLA Series 1206 600 Ohm 100 mA 0.45 DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel 16000
Reel
  • 4,000 $0.1780
  • 8,000 $0.1740
  • 12,000 $0.1710
$0.1710 / $0.1780 Buy Now
Future Electronics BLA Series 1206 600 Ohm 100 mA 0.45 DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 4,000 $0.1820
  • 8,000 $0.1780
  • 12,000 $0.1740
$0.1740 / $0.1820 Buy Now
Future Electronics BLA Series 1206 600 Ohm 100 mA 0.45 DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks Container: Reel 0
Reel
  • 4,000 $0.1820
  • 8,000 $0.1780
  • 12,000 $0.1740
$0.1740 / $0.1820 Buy Now
DISTI # 69067112
Verical Ferrite Beads Chip Array 600Ohm 25% 100MHz 0.1A 0.45Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 46 Package Multiple: 1 Date Code: 2123 Americas - 52719
  • 46 $0.6900
  • 79 $0.3975
  • 100 $0.3525
  • 200 $0.3513
  • 500 $0.2413
  • 1,000 $0.2275
  • 4,000 $0.2063
  • 8,000 $0.2025
  • 16,000 $0.1975
  • 32,000 $0.1925
$0.1925 / $0.6900 Buy Now
DISTI # 77354757
Verical Ferrite Beads Chip Array 600Ohm 25% 100MHz 0.1A 0.45Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 219 Package Multiple: 1 Americas - 11184
  • 219 $0.3206
  • 250 $0.2884
  • 400 $0.2730
  • 500 $0.2646
  • 1,000 $0.2408
  • 2,500 $0.2226
$0.2226 / $0.3206 Buy Now
DISTI # 74514495
Verical Ferrite Beads Chip Array 600Ohm 25% 100MHz 0.1A 0.45Ohm DCR 1206 T/R RoHS: Compliant Min Qty: 421 Package Multiple: 1 Date Code: 2334 Americas - 3135
  • 396 $0.2236
  • 1,000 $0.2170
$0.2170 / $0.2236 Buy Now
Bristol Electronics   3695
RFQ
Quest Components 4 FUNCTIONS, 0.1 A, FERRITE CHIP 805
  • 1 $0.6715
  • 150 $0.3358
  • 597 $0.2686
$0.2686 / $0.6715 Buy Now
DISTI # BLA31BD601SN4D
TTI Ferrite Beads 600 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 4000
In Stock
  • 4,000 $0.1820
$0.1820 Buy Now
DISTI # BLA31BD601SN4D.
TTI Ferrite Beads 600 OHM ARRAY/HIGH S RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape Americas - 0
Buy Now
DISTI # BLA31BD601SN4D
TME Ferrite: bead, array, Imp.@ 100MHz: 600Ω, SMD, 0.1A, 1206, R: 0.45Ω Min Qty: 1 11184
  • 1 $0.5510
  • 10 $0.3270
  • 100 $0.2600
  • 250 $0.2340
  • 400 $0.2210
  • 500 $0.2150
  • 1,000 $0.1950
  • 2,500 $0.1690
  • 4,000 $0.1640
$0.1640 / $0.5510 Buy Now
DISTI # BLA31BD601SN4D
Avnet Abacus Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 100 mA, 450 Milliohm, � 25% (Alt: BLA31BD601SN4D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Abacus - 4000
Buy Now
DISTI # C1S521300904361
Chip1Stop Ferrite Beads Chip Array 600Ohm 25% 100MHz 100mA 450mOhm DCR 1206 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 52719
  • 5 $0.5520
  • 50 $0.3180
  • 100 $0.2820
  • 200 $0.2810
  • 500 $0.1930
  • 1,000 $0.1820
  • 4,000 $0.1650
  • 8,000 $0.1620
  • 16,000 $0.1580
  • 32,000 $0.1540
$0.1540 / $0.5520 Buy Now

CAD Models for BLA31BD601SN4D by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BLA31BD601SN4D by Murata Manufacturing Co Ltd

BLA31BD601SN4D
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 1206, 8 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Murata Electronics
Additional Feature
ARRAY TYPE
DC Resistance-Max
0.45 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Impedance
600 OHM Ω
Packing Method
TAPE
Rated Current
0.1 A
Terminal Finish
TIN
Width
1.6 mm
Want to compare parts?
  1. BLA31BD601SN4D
    Murata Manufacturing Co Ltd
    Ferrite Chip, 4 Function(s), 0.1A, EIA STD PACKAGE SIZE 1206, 8 PIN
    VS

Related Parts for BLA31BD601SN4D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BLA31BD601SN4D by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BLA31BD601SN4D by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of BLA31BD601SN4D would you like to use for your alert(s)?
  • Please alert me when BLA31BD601SN4D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BLA31BD601SN4D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BLA31BD601SN4D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BLA31BD601SN4D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BLA31BD601SN4D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BLA31BD601SN4D by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: