-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 4 Function(s), 0.1A, EIA STD PACKAGE SIZE 0804, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4012-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 0804 4LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2451 In Stock |
|
$0.1443 / $0.4600 | Buy Now |
DISTI #
BLA2ABD601SN4D
|
Avnet Americas | Ferrite Bead, 0804, 600 Ohm, 100 mA, 800 Milliohm, ± 25% - Tape and Reel (Alt: BLA2ABD601SN4D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.1861 / $0.1951 | Buy Now |
DISTI #
81-BLA2ABD601SN4D
|
Mouser Electronics | Ferrite Beads 600 OHM RoHS: Compliant | 0 |
|
$0.1450 / $0.4300 | Order Now |
|
Future Electronics | BLA Series 0804 600 Ohm 100 mA 0.8 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks Container: Reel | 10000Reel |
|
$0.1910 | Buy Now |
|
Future Electronics | BLA Series 0804 600 Ohm 100 mA 0.8 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.1910 | Buy Now |
|
Bristol Electronics | 9710 |
|
RFQ | ||
DISTI #
BLA2ABD601SN4D
|
TTI | Ferrite Beads 600 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1410 / $0.1440 | Buy Now |
DISTI #
BLA2ABD601SN4D
|
TME | Ferrite: bead, array, Imp.@ 100MHz: 600Ω, SMD, 100mA, 0804, R: 800mΩ Min Qty: 10000 | 0 |
|
$0.1404 | RFQ |
DISTI #
BLA2ABD601SN4D
|
Avnet Abacus | Ferrite Bead, 0804, 600 Ohm, 100 mA, 800 Milliohm, � 25% (Alt: BLA2ABD601SN4D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLA2ABD601SN4D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA2ABD601SN4D
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 0.1A, EIA STD PACKAGE SIZE 0804, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0804, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ARRAY TYPE | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.1 A | |
Terminal Finish | TIN | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for BLA2ABD601SN4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLA2ABD601SN4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-4M3216B-102JL | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA2ABD601SN4D vs SHB-4M3216B-102JL |
SHB-4M3216A-102JT | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA2ABD601SN4D vs SHB-4M3216A-102JT |
SHB-4M3216B-102JB | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA2ABD601SN4D vs SHB-4M3216B-102JB |
SHB-4M3216B-102JT | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA2ABD601SN4D vs SHB-4M3216B-102JT |