-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BL866
Fischer Elektronik GmbH & Co KG
Buy Now
Datasheet
|
Compare Parts:
BL866
Fischer Elektronik GmbH & Co KG
Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FISCHER ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fischer Elektronik GmbH & Co. KG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 66 |
This table gives cross-reference parts and alternative options found for BL866. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL866, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
76054-069LF | Amphenol FCi | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | BL866 vs 76054-069LF |
ESQT-133-03-LM-D-309 | Samtec Inc | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | BL866 vs ESQT-133-03-LM-D-309 |
M55302/58-F66X | Incon Inc | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | BL866 vs M55302/58-F66X |
71973-8733 | Molex | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | BL866 vs 71973-8733 |
68682-233 | Amphenol Communications Solutions | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | BL866 vs 68682-233 |
79948-333LF | Amphenol FCi | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | BL866 vs 79948-333LF |
M55302/58-A66X | IEH Corp | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | BL866 vs M55302/58-A66X |
71973-6433 | Molex | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | BL866 vs 71973-6433 |
89847-333C | Amphenol FCi | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | BL866 vs 89847-333C |
85898-933B | Amphenol FCi | Check for Price | Board Connector, 66 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | BL866 vs 85898-933B |