Part Details for BL2V686M18025SS by Samwha Electronics
Overview of BL2V686M18025SS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL2V686M18025SS
BL2V686M18025SS CAD Models
BL2V686M18025SS Part Data Attributes
|
BL2V686M18025SS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
BL2V686M18025SS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 68 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.501 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 925 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for BL2V686M18025SS
This table gives cross-reference parts and alternative options found for BL2V686M18025SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL2V686M18025SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2680MFM1825RYN411P | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BL2V686M18025SS vs 2680MFM1825RYN411P |
8680MFM1825RTN5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | BL2V686M18025SS vs 8680MFM1825RTN5B |
8680MFM1825RXN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Fenghua (HK) Electronics Ltd | BL2V686M18025SS vs 8680MFM1825RXN2110 |
1680MFM1825RAN011C | CAP,AL2O3,68UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | BL2V686M18025SS vs 1680MFM1825RAN011C |
8680MFM1825RTN7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | BL2V686M18025SS vs 8680MFM1825RTN7 |
8680MFM1825RT050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | BL2V686M18025SS vs 8680MFM1825RT050 |
350BXC68MGC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF, | Rubycon Corporation | BL2V686M18025SS vs 350BXC68MGC18X25 |
350BXC68MEFC18X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Rubycon Corporation | BL2V686M18025SS vs 350BXC68MEFC18X25 |
8680MFM1825RTN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | BL2V686M18025SS vs 8680MFM1825RTN1N |
8680MFM1825RBN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 68uF | Fenghua (HK) Electronics Ltd | BL2V686M18025SS vs 8680MFM1825RBN0B |