BL2C476M12020SS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of BL2C476M12020SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Renewable Energy Communication and Networking Automotive

CAD Models for BL2C476M12020SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL2C476M12020SS by Samwha Electronics

BL2C476M12020SS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.1754 mA
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
725 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. BL2C476M12020SS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for BL2C476M12020SS

This table gives cross-reference parts and alternative options found for BL2C476M12020SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL2C476M12020SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8470MBMAB20LEN211B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, Fenghua (HK) Electronics Ltd BL2C476M12020SS vs 8470MBMAB20LEN211B
8470MBMAB20RAN211P CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020SS vs 8470MBMAB20RAN211P
UPB2C470MHD1CM Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation BL2C476M12020SS vs UPB2C470MHD1CM
8470MBMAB20RXN5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 47uF Fenghua (HK) Electronics Ltd BL2C476M12020SS vs 8470MBMAB20RXN5B
NRWPC470M160V12.5X20F Aluminum Electrolytic Capacitor, Aluminum (wet), NIC Components Corp BL2C476M12020SS vs NRWPC470M160V12.5X20F
8470MBMAB20RTN011P CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020SS vs 8470MBMAB20RTN011P
2470MBMAB20RFN411P CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020SS vs 2470MBMAB20RFN411P
8470MBMAB20RAN511C CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020SS vs 8470MBMAB20RAN511C
2470MBMAB20RTN711B CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020SS vs 2470MBMAB20RTN711B
1470MBMAB20RTN911C CAP,AL2O3,47UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd BL2C476M12020SS vs 1470MBMAB20RTN911C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL2C476M12020SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL2C476M12020SS by Samwha Electronics

Select Manufacturer
Which Manufacturer of BL2C476M12020SS would you like to use for your alert(s)?
  • Please alert me when BL2C476M12020SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL2C476M12020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL2C476M12020SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL2C476M12020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL2C476M12020SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL2C476M12020SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: