Part Details for BL276N0153JK3 by Kyocera AVX Components
Overview of BL276N0153JK3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL276N0153JK3
BL276N0153JK3 CAD Models
BL276N0153JK3 Part Data Attributes
|
BL276N0153JK3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BL276N0153JK3
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BL276N0153JK3
This table gives cross-reference parts and alternative options found for BL276N0153JK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL276N0153JK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL276N0153JK7 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BL276N0153JK7 |
BA276N0153JKH | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BA276N0153JKH |
BL276N0153JKH | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BL276N0153JKH |
BA276N0153JKE | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BA276N0153JKE |
BA276N0153JLG | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BA276N0153JLG |
BL276N0153JKE | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BL276N0153JKE |
BA276N0153JKB | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BA276N0153JKB |
BL276N0153JLG | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BL276N0153JLG |
BA276N0153JK7 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BA276N0153JK7 |
BL276N0153JKC | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | BL276N0153JK3 vs BL276N0153JKC |