Part Details for BL226N0363KK3 by Kyocera AVX Components
Overview of BL226N0363KK3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL226N0363KK3
BL226N0363KK3 CAD Models
BL226N0363KK3 Part Data Attributes
|
BL226N0363KK3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BL226N0363KK3
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.036 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for BL226N0363KK3
This table gives cross-reference parts and alternative options found for BL226N0363KK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL226N0363KK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BL226N0363KKC | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED | BL226N0363KK3 vs BL226N0363KKC |
BL226N0363KKE | Kyocera AVX Components | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.036uF, THROUGH HOLE MOUNT, RADIAL LEADED | BL226N0363KK3 vs BL226N0363KKE |