Part Details for BL22-0500SGG-34U by MPE-Garry GmbH
Overview of BL22-0500SGG-34U by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL22-0500SGG-34U
BL22-0500SGG-34U CAD Models
BL22-0500SGG-34U Part Data Attributes
|
BL22-0500SGG-34U
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
BL22-0500SGG-34U
MPE-Garry GmbH
Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.193 inch | |
Body Depth | 0.203 inch | |
Body Length | 1.368 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.6482 mm | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.106 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 |
Alternate Parts for BL22-0500SGG-34U
This table gives cross-reference parts and alternative options found for BL22-0500SGG-34U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL22-0500SGG-34U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF105-34-A-0250-N-D | Board Connector, | Global Connector Technology | BL22-0500SGG-34U vs BF105-34-A-0250-N-D |
RS2BE-A34G | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Methode Electronics Inc | BL22-0500SGG-34U vs RS2BE-A34G |
929977-01-17 | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | 3M Interconnect | BL22-0500SGG-34U vs 929977-01-17 |
BRS-02-SEHPB1-34-A-SG15 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | BL22-0500SGG-34U vs BRS-02-SEHPB1-34-A-SG15 |
CLT-117-02-G-D-BE-A-TR | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | BL22-0500SGG-34U vs CLT-117-02-G-D-BE-A-TR |
M4V-20-241-34-1 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | BL22-0500SGG-34U vs M4V-20-241-34-1 |
BF110-34-A-D | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Global Connector Technology | BL22-0500SGG-34U vs BF110-34-A-D |
929855-01-17-15 | HEADER CONNECTOR,PCB MNT,PLUG,34 CONTACTS,SKT,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | BL22-0500SGG-34U vs 929855-01-17-15 |
BRS-02-SEHPB1-34-A-SG10 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Plug | Central Components Manufacturing | BL22-0500SGG-34U vs BRS-02-SEHPB1-34-A-SG10 |
ARS-02-LPB-34-SG-SMCP | Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | BL22-0500SGG-34U vs ARS-02-LPB-34-SG-SMCP |