Part Details for BL21-22VDGG-006PC/TRU by MPE-Garry GmbH
Overview of BL21-22VDGG-006PC/TRU by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PS2561BL2-1-V-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C, , / | |
PS2561BL2-1-V-F3-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C | |
PS2561BL2-1-A | Renesas Electronics Corporation | DIP Photocoupler Operating Ambient Temperature 110°C, , / |
Part Details for BL21-22VDGG-006PC/TRU
BL21-22VDGG-006PC/TRU CAD Models
BL21-22VDGG-006PC/TRU Part Data Attributes
|
BL21-22VDGG-006PC/TRU
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
BL21-22VDGG-006PC/TRU
MPE-Garry GmbH
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TAPE/REEL PKG. | |
Board Mounting Option | PEG | |
Body Breadth | 0.122 inch | |
Body Depth | 0.094 inch | |
Body Length | 0.166 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.81 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for BL21-22VDGG-006PC/TRU
This table gives cross-reference parts and alternative options found for BL21-22VDGG-006PC/TRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL21-22VDGG-006PC/TRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B067-0633-007-Z | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | SMP Technology Inc | BL21-22VDGG-006PC/TRU vs B067-0633-007-Z |
BD091-06-G-0450-L-D | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Global Connector Technology | BL21-22VDGG-006PC/TRU vs BD091-06-G-0450-L-D |
690357100677 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Kinked Leads Terminal, Locking, Red Insulator, Plug | Wurth Elektronik | BL21-22VDGG-006PC/TRU vs 690357100677 |
PHF-2540-06-2 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Marktech Optoelectronics | BL21-22VDGG-006PC/TRU vs PHF-2540-06-2 |
BL21-22VDTT-006PC/TRU | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | MPE-Garry GmbH | BL21-22VDGG-006PC/TRU vs BL21-22VDTT-006PC/TRU |
HRS2C6TSMTP | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Plug | Adam Technologies Inc | BL21-22VDGG-006PC/TRU vs HRS2C6TSMTP |
6450561-8 | HEADER CONNECTOR,HYBRID,RECEPT,12+4 CONTACTS,SKT,COMPLIANT FIT TERMINAL,LOCKING | TE Connectivity | BL21-22VDGG-006PC/TRU vs 6450561-8 |
DF11-6DS-2V | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Locking Mech, Black Insulator, Plug | Hirose Electric Co Ltd | BL21-22VDGG-006PC/TRU vs DF11-6DS-2V |
SFM210-LPPE-D03-ST-BK | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator | Sullins Connector Solutions | BL21-22VDGG-006PC/TRU vs SFM210-LPPE-D03-ST-BK |
CRS-02-HPB-06-A-SG-SM | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | BL21-22VDGG-006PC/TRU vs CRS-02-HPB-06-A-SG-SM |