Datasheets
BL1608-22RKI by: TT Electronics Resistors

Resistor, Wire Wound, 22ohm, 1800V, 10% +/-Tol, 75ppm/Cel,

Part Details for BL1608-22RKI by TT Electronics Resistors

Overview of BL1608-22RKI by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for BL1608-22RKI

BL1608-22RKI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BL1608-22RKI Part Data Attributes

BL1608-22RKI TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
BL1608-22RKI TT Electronics Resistors Resistor, Wire Wound, 22ohm, 1800V, 10% +/-Tol, 75ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TT ELECTRONICS PLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.29.00.00
Construction Tubular
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 375 °C
Operating Temperature-Min -55 °C
Package Diameter 24 mm
Package Length 102 mm
Package Style Chassis Mount
Packing Method Bulk
Rated Power Dissipation (P) 115 W
Rated Temperature 70 °C
Resistance 22 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 150 ppm/°C
Terminal Shape LUG
Tolerance 10%
Working Voltage 1800 V

Alternate Parts for BL1608-22RKI

This table gives cross-reference parts and alternative options found for BL1608-22RKI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL1608-22RKI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CBL1608-22RKI Resistor, Wire Wound, 22ohm, 1800V, 10% +/-Tol, 75ppm/Cel, TT Electronics Resistors BL1608-22RKI vs CBL1608-22RKI
4BL1608-22RKI Resistor, Wire Wound, 22ohm, 1800V, 10% +/-Tol, 75ppm/Cel, TT Electronics Resistors BL1608-22RKI vs 4BL1608-22RKI
APL1608-22RKI Resistor, Wire Wound, 22ohm, 1800V, 10% +/-Tol, 75ppm/Cel, TT Electronics Resistors BL1608-22RKI vs APL1608-22RKI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL1608-22RKI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL1608-22RKI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of BL1608-22RKI would you like to use for your alert(s)?
  • Please alert me when BL1608-22RKI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL1608-22RKI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL1608-22RKI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL1608-22RKI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL1608-22RKI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL1608-22RKI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: