There are no models available for this part yet.
Overview of BL1604-360RJI by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for BL1604-360RJI by TT Electronics Resistors
Part Data Attributes for BL1604-360RJI by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.29.00.00
|
Construction
|
Tubular
|
Mounting Feature
|
CHASSIS MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
375 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
17.5 mm
|
Package Length
|
64.3 mm
|
Package Style
|
Chassis Mount
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
35 W
|
Rated Temperature
|
70 °C
|
Resistance
|
360 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Shape
|
LUG
|
Tolerance
|
5%
|
Working Voltage
|
1000 V
|
Alternate Parts for BL1604-360RJI
This table gives cross-reference parts and alternative options found for BL1604-360RJI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL1604-360RJI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBF1604-360RJI | Resistor, Wire Wound, 360ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | BL1604-360RJI vs CBF1604-360RJI |
4B1604-360RJI | Resistor, Wire Wound, 360ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | BL1604-360RJI vs 4B1604-360RJI |
CPF1604-360RJI | Resistor, Wire Wound, 360ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | BL1604-360RJI vs CPF1604-360RJI |
AWL1604-360RJI | Resistor, Wire Wound, 360ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | BL1604-360RJI vs AWL1604-360RJI |
AP1604-360RJI | Resistor, Wire Wound, 360ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | BL1604-360RJI vs AP1604-360RJI |
B1604-360RJI | Resistor, Wire Wound, 360ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | BL1604-360RJI vs B1604-360RJI |
APF1604-360RJI | Resistor, Wire Wound, 360ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | BL1604-360RJI vs APF1604-360RJI |
CPL1604-360RJI | Resistor, Wire Wound, 360ohm, 1000V, 5% +/-Tol, 75ppm/Cel, | TT Electronics Resistors | BL1604-360RJI vs CPL1604-360RJI |