Part Details for BL1240 by Shanghai Belling Co Ltd
Overview of BL1240 by Shanghai Belling Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL1240
BL1240 CAD Models
BL1240 Part Data Attributes
|
BL1240
Shanghai Belling Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL1240
Shanghai Belling Co Ltd
Telephone Circuit, PDIP8
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHANGHAI BELLING CO LTD | |
Package Description | DIP, DIP8(UNSPEC) | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T8 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1.8 mA | |
Supply Voltage-Nom | 26 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |