Part Details for BL1005-05E2450B/LF by Advanced Ceramic X Corporation
Overview of BL1005-05E2450B/LF by Advanced Ceramic X Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL1005-05E2450B/LF
BL1005-05E2450B/LF CAD Models
BL1005-05E2450B/LF Part Data Attributes
|
BL1005-05E2450B/LF
Advanced Ceramic X Corporation
Buy Now
Datasheet
|
Compare Parts:
BL1005-05E2450B/LF
Advanced Ceramic X Corporation
RF Transformer, 2400MHz Min, 2500MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADVANCED CERAMIC X CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 2500 MHz | |
Cut-off Frequency-Min | 2400 MHz | |
Height | 0.37 mm | |
Insertion Loss | 1 dB | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 0.5 mm |