Part Details for BL03RN2R1P1AA by Murata Manufacturing Co Ltd
Overview of BL03RN2R1P1AA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BL03RN2R1P1AA
BL03RN2R1P1AA CAD Models
BL03RN2R1P1AA Part Data Attributes
|
BL03RN2R1P1AA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL03RN2R1P1AA
Murata Manufacturing Co Ltd
Ferrite Bead, 1 Function(s), 6A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 2.3 mm | |
Filter Type | FERRITE BEAD | |
Height | 6.5 mm | |
JESD-609 Code | e1 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Current | 6 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |