Part Details for BL01RN1A1D2BA by Murata Manufacturing Co Ltd
Overview of BL01RN1A1D2BA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for BL01RN1A1D2BA
BL01RN1A1D2BA CAD Models
BL01RN1A1D2BA Part Data Attributes:
|
BL01RN1A1D2BA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL01RN1A1D2BA
Murata Manufacturing Co Ltd
Ferrite Bead, 1 Function(s), 7A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Diameter | 3.6 mm | |
Filter Type | FERRITE BEAD | |
JESD-609 Code | e1 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Current | 7 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) |