Part Details for BL-R4530 by American Bright Optoelectronics
Overview of BL-R4530 by American Bright Optoelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4530ARZ | Analog Devices | 3.0V Ultra Low Noise Voltage R | |
ADR4530BRZ-R7 | Analog Devices | 3.0V Ultra Low Noise Voltage R | |
ADR4530ARZ-R7 | Analog Devices | 3.0V Ultra Low Noise Voltage R |
Price & Stock for BL-R4530
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $3.1200 | Buy Now |
Part Details for BL-R4530
BL-R4530 CAD Models
BL-R4530 Part Data Attributes
|
BL-R4530
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-R4530
American Bright Optoelectronics
Single Color LED, High Efficiency Red, Diffused Red, 5mm, L-103, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | L-103, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 7.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | SQUARE | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 150 deg |