Datasheets
BL-R4110 by:

Visible LED, Diffused

Part Details for BL-R4110 by Bright Led Electronics Corp

Overview of BL-R4110 by Bright Led Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for BL-R4110

BL-R4110 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BL-R4110 Part Data Attributes

BL-R4110 Bright Led Electronics Corp
Buy Now Datasheet
Compare Parts:
BL-R4110 Bright Led Electronics Corp Visible LED, Diffused
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer BRIGHT LED ELECTRONICS CORP
Reach Compliance Code unknown
HTS Code 8541.40.20.00
Color@Wavelength Amber
Forward Voltage-Max 2.6 V
JESD-609 Code e0
Lens Type DIFFUSED
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Overall Height 8.5 mm
Peak Wavelength 635 nm
Terminal Finish Tin/Lead (Sn/Pb)
Viewing Angle 150 deg

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-R4110 by Bright Led Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-R4110 by Bright Led Electronics Corp

Select Manufacturer
Which Manufacturer of BL-R4110 would you like to use for your alert(s)?
  • Please alert me when BL-R4110 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-R4110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-R4110 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-R4110 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-R4110.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-R4110 by Bright Led Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: