BL-PDA-TJS-C10
American Bright Optoelectronics
Description: Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2

Overview of BL-PDA-TJS-C10 by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Automotive

CAD Models for BL-PDA-TJS-C10 by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL-PDA-TJS-C10 by American Bright Optoelectronics

BL-PDA-TJS-C10
American Bright Optoelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
3.20 X 2.80 MM, 1.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
AMBER
Configuration
SINGLE
Forward Current-Max
0.03 A
Luminous Intensity-Nom
500.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.75 mm
Packing Method
TR
Shape
ROUND
Size
2.4 mm
Surface Mount
YES
Viewing Angle
120 deg
Want to compare parts?
  1. BL-PDA-TJS-C10
    American Bright Optoelectronics
    Single Color LED, Amber, 2.4mm, 3.20 X 2.80 MM, 1.80 MM HEIGHT, SURFACE MOUNT PACKAGE-2
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-PDA-TJS-C10 by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-PDA-TJS-C10 by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BL-PDA-TJS-C10 would you like to use for your alert(s)?
  • Please alert me when BL-PDA-TJS-C10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-PDA-TJS-C10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-PDA-TJS-C10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-PDA-TJS-C10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-PDA-TJS-C10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-PDA-TJS-C10 by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: