Part Details for BL-HY033A by Yellow Stone Corporation
Overview of BL-HY033A by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for BL-HY033A
BL-HY033A CAD Models
BL-HY033A Part Data Attributes
Alternate Parts for BL-HY033A
This table gives cross-reference parts and alternative options found for BL-HY033A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-HY033A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-HY033A-TR | Single Color LED, | American Bright Optoelectronics | BL-HY033A vs BL-HY033A-TR |
BL-HY033A-TRB | Single Color LED, Yellow, Water Clear, 1.8mm, 3.20 X 1.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 2 PIN | American Bright Optoelectronics | BL-HY033A vs BL-HY033A-TRB |
BL-HY033A-TRB | Visible LED | Yellow Stone Corporation | BL-HY033A vs BL-HY033A-TRB |
BL-HY033A | Single Color LED, Yellow, Water Clear, 1.1mm, SURFACE MOUNT PACKAGE-2 | American Bright Optoelectronics | BL-HY033A vs BL-HY033A |