Part Details for BL-HX135A-TRB by American Bright Optoelectronics
Overview of BL-HX135A-TRB by American Bright Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL-HX135A-TRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-BL-HX135A-TRB-ND
|
DigiKey | LED GREEN CLEAR 0805 SMD Min Qty: 30000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0654 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0569 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0536 / $0.1123 | Buy Now |
Part Details for BL-HX135A-TRB
BL-HX135A-TRB CAD Models
BL-HX135A-TRB Part Data Attributes
|
BL-HX135A-TRB
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-HX135A-TRB
American Bright Optoelectronics
Single Color LED, High Efficiency Green, Water Clear, 1.4mm, 2 X 1.25 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Package Description | 2 X 1.25 MM, 1 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | HIGH EFFICIENCY GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 568 nm | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.1 mm | |
Viewing Angle | 120 deg |
Alternate Parts for BL-HX135A-TRB
This table gives cross-reference parts and alternative options found for BL-HX135A-TRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-HX135A-TRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-HX135A | Single Color LED, High Efficiency Green, Water Clear, 1.4mm, SURFACE MOUNT PACKAGE-2 | Bright Led Electronics Corp | BL-HX135A-TRB vs BL-HX135A |
BL-HX135A-TRB | Single Color LED, High Efficiency Green, Water Clear, 1.4mm, SURFACE MOUNT PACKAGE-2 | Bright Led Electronics Corp | BL-HX135A-TRB vs BL-HX135A-TRB |