There are no models available for this part yet.
Overview of BL-HS133-TRB by American Bright Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BL-HS133-TRB by American Bright Optoelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4900 / $4.0800 | Buy Now |
CAD Models for BL-HS133-TRB by American Bright Optoelectronics
Part Data Attributes for BL-HS133-TRB by American Bright Optoelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Package Description
|
3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
SUPER RED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
15.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.1 mm
|
Packing Method
|
TR
|
Peak Wavelength
|
660 nm
|
Shape
|
RECTANGULAR
|
Size
|
2 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
3.5 mm
|
Viewing Angle
|
120 deg
|
Alternate Parts for BL-HS133-TRB
This table gives cross-reference parts and alternative options found for BL-HS133-TRB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-HS133-TRB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-HS133-TR | Single Color LED, Super Red, Water Clear, 2mm, SURFACE MOUNT PACKAGE-2 | American Bright Optoelectronics | BL-HS133-TRB vs BL-HS133-TR |
BL-HS133 | Visible LED | Yellow Stone Corporation | BL-HS133-TRB vs BL-HS133 |