Part Details for BKS-125-01-F-V-A-P-FR by Samtec Inc
Overview of BKS-125-01-F-V-A-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for BKS-125-01-F-V-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKS-125-01-F-V-A-P
|
Avnet Americas | Connector Socket Strip 25 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: BKS-125-01-F-V-A-P) Min Qty: 1050 Package Multiple: 1050 Container: Reel | 0 |
|
$1.4800 / $3.2900 | Buy Now |
DISTI #
200-BKS12501FVAPFR
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$2.5100 / $3.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1500 / $8.6200 | Buy Now |
DISTI #
000000000006200513
|
Sager | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip Min Qty: 1050 | 0 |
|
$1.4800 / $3.2900 | Buy Now |
DISTI #
BKS-125-01-F-V-A-P-FR
|
Avnet Abacus | Connector Socket Strip 25 Position 1mm Solder Straight Surface Mount T/R - Tape and Reel (Alt: BKS-125-01-F-V-A-P-FR) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1500 / $8.6200 | Buy Now |
DISTI #
60212b491c1cf19ba06c7187
|
Samtec | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant Min Qty: 1050 Lead time: 2 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$1.4760 / $3.2930 | Buy Now |
Part Details for BKS-125-01-F-V-A-P-FR
BKS-125-01-F-V-A-P-FR CAD Models
BKS-125-01-F-V-A-P-FR Part Data Attributes
|
BKS-125-01-F-V-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKS-125-01-F-V-A-P-FR
Samtec Inc
Board Connector, 25 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.162 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.525 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.725 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |