Part Details for BKS-121-01-FM-V-A-P-FR by Samtec Inc
Overview of BKS-121-01-FM-V-A-P-FR by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for BKS-121-01-FM-V-A-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006200503
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
Part Details for BKS-121-01-FM-V-A-P-FR
BKS-121-01-FM-V-A-P-FR CAD Models
BKS-121-01-FM-V-A-P-FR Part Data Attributes
|
BKS-121-01-FM-V-A-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKS-121-01-FM-V-A-P-FR
Samtec Inc
Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.162 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.446 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.725 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for BKS-121-01-FM-V-A-P-FR
This table gives cross-reference parts and alternative options found for BKS-121-01-FM-V-A-P-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKS-121-01-FM-V-A-P-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKS-121-01-L-V-A-P-FR | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-L-V-A-P-FR |
BKS-121-01-L-V-A-P | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-L-V-A-P |
BKS-121-01-L-V-A | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-L-V-A |
BKS-121-01-L-V-A-P-TR | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-L-V-A-P-TR |
BKS-121-01-L-V-A-FR | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-L-V-A-FR |
BKS-121-01-F-V-A-P-TR | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-F-V-A-P-TR |
BKS-121-01-F-V-A-TR | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-F-V-A-TR |
BKS-121-01-F-V-A-P-FR | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-F-V-A-P-FR |
BKS-121-01-F-V-A | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-F-V-A |
BKS-121-01-L-V-A-TR | Board Connector, 21 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug, | Samtec Inc | BKS-121-01-FM-V-A-P-FR vs BKS-121-01-L-V-A-TR |