Part Details for BKPB002520124R7MA2 by Pulse Electronics Corporation
Overview of BKPB002520124R7MA2 by Pulse Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKPB002520124R7MA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK1603
|
Newark | Closed Magnetic Circuit Typemultilayer Processing Inductor For Power Linelow Dc Resistance/T&r |Pulse BKPB002520124R7MA2 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1030 / $0.1670 | Buy Now |
DISTI #
553-BKPB002520124R7MA2CT-ND
|
DigiKey | FIXED IND 4.7UH 1A 140 MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23461 In Stock |
|
$0.0990 / $0.3100 | Buy Now |
DISTI #
BKPB002520124R7MA2
|
Avnet Americas | Inductor Power Shielded Multilayer 4.7uH 20% 3MHz Ferrite 1000mA 1008 T/R - Tape and Reel (Alt: BKPB002520124R7MA2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1053 / $0.1148 | Buy Now |
DISTI #
603-BKPB2520124R7MA2
|
Mouser Electronics | Power Inductors - SMD 4.7uH RDC=0.14Ohms 350mA RoHS: Compliant | 0 |
|
$0.1110 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1056 | Buy Now |
|
Onlinecomponents.com | Power Inductors RoHS: Compliant |
2380 In Stock |
|
$0.0878 / $0.1280 | Buy Now |
DISTI #
000000000006436573
|
Sager | Power Inductors - SMD 4.7uH RDC=0.14Ohms 350mA Min Qty: 3000 | 0 |
|
$0.1042 / $0.1070 | Buy Now |
DISTI #
BKPB002520124R7MA2
|
Avnet Abacus | Inductor Power Shielded Multilayer 4.7uH 20% 3MHz Ferrite 1000mA 1008 T/R - Tape and Reel (Alt: BKPB002520124R7MA2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Power Inductors RoHS: Compliant |
2380 In Stock |
|
$0.0878 / $0.1280 | Buy Now |
Part Details for BKPB002520124R7MA2
BKPB002520124R7MA2 CAD Models
BKPB002520124R7MA2 Part Data Attributes
|
BKPB002520124R7MA2
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BKPB002520124R7MA2
Pulse Electronics Corporation
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.14 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% TOLERANCE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 3 MHz | |
Tolerance | 20% |