-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, ROHS AND REACH COMPLIANT, EIA STANDARD PACKAGE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5394
|
Newark | Ferrite Bead, 0.025Ohm, 3A, 0805, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:3A, Product Range:Bkp Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:2Mm, Product Width:1.25Mmrohs Compliant: Yes |Taiyo Yuden BKP2125HS600-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18J0747
|
Newark | Ferrite Bead, 0.025Ohm, 3A, 0805, Full Reel, Ferrite Case Style:0805 [2012 Metric], Impedance:60Ohm, Dc Current Rating:3A, Product Range:Bkp Series, Dc Resistance Max:0.025Ohm, Impedance Tolerance:± 25%, Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden BKP2125HS600-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | 1660 |
|
RFQ | ||
DISTI #
SMC-BKP2125HS600-T
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 117305 |
|
RFQ | |
DISTI #
LFBKP2125HS600-T
|
Avnet Abacus | Ferrite Bead, 0805 [2012 Metric], 60 Ohm, 3 A, 25 Milliohm, � 25% - Tape and Reel (Alt: LFBKP2125HS600-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BKP2125HS600-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP2125HS600-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 3A, ROHS AND REACH COMPLIANT, EIA STANDARD PACKAGE 0805, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0805 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.025 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 60 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 3 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |