Part Details for BKP0603HM100-T by TAIYO YUDEN
Overview of BKP0603HM100-T by TAIYO YUDEN
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKP0603HM100-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0923
|
Newark | Ferrite Bead, 10 Ohm, 1.3A, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance:10Ohm, Dc Current Rating:1.3A, Product Range:Bkp Series, Dc Resistance Max:30µohm, Impedance Tolerance:± 5Ohm, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BKP0603HM100-T RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
68X1131
|
Newark | Ferrite Bead, Hi Current Low Rdc, 0201, 10 Ohmsâ±25% ,t&r Rohs Compliant: Yes |Taiyo Yuden BKP0603HM100-T RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LFBKP0603HM100-T
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 10 Ohm, 1.3 A, 30 Milliohm, � 5% - Tape and Reel (Alt: LFBKP0603HM100-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S758100368859
|
Chip1Stop | Ferrite Beads Multi-Layer Power 10Ohm 5Ohm 100MHz 1.3A 30mOhm DCR 0201 T/R RoHS: Compliant | 147 |
|
$0.0016 | Buy Now |
Part Details for BKP0603HM100-T
BKP0603HM100-T CAD Models
BKP0603HM100-T Part Data Attributes
|
BKP0603HM100-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP0603HM100-T
TAIYO YUDEN
Ferrite Chip, 1.3A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 10 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 1.3 A | |
Width | 0.3 mm |