BKN08SP010L-5
YAGEO Corporation
Description: NTC Thermistor,

Overview of BKN08SP010L-5 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BKN08SP010L-5 by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # BKN08SP010L-5
Avnet Americas Thermistor NTC 10Ohm 15% 2-Pin Radial Leaded Bulk - Bulk (Alt: BKN08SP010L-5) Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
RFQ

CAD Models for BKN08SP010L-5 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BKN08SP010L-5 by YAGEO Corporation

BKN08SP010L-5
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.80.70
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
170 °C
Operating Temperature-Min
-40 °C
Package Height
8 mm
Package Length
8 mm
Package Style
Radial
Package Width
3.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
2 W
Rated Temperature
25 °C
Reference Standard
UL
Resistance
10 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
OVERCURRENT PROTECTION
Tolerance
15%
Want to compare parts?
  1. BKN08SP010L-5
    YAGEO Corporation
    NTC Thermistor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BKN08SP010L-5 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BKN08SP010L-5 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of BKN08SP010L-5 would you like to use for your alert(s)?
  • Please alert me when BKN08SP010L-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BKN08SP010L-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BKN08SP010L-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BKN08SP010L-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BKN08SP010L-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BKN08SP010L-5 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: