Part Details for BKAS3271CAB3 by ITT Interconnect Solutions
Overview of BKAS3271CAB3 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for BKAS3271CAB3
BKAS3271CAB3 CAD Models
BKAS3271CAB3 Part Data Attributes
|
BKAS3271CAB3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BKAS3271CAB3
ITT Interconnect Solutions
Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 271 |
Alternate Parts for BKAS3271CAB3
This table gives cross-reference parts and alternative options found for BKAS3271CAB3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKAS3271CAB3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKAF3271CAC3 | Rack and Panel Connector, 271 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAF3271CAC3 |
BKAE3271CAB3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAE3271CAB3 |
BKAS3271CAA3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAS3271CAA3 |
BKAD3271MAD3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAD3271MAD3 |
BKAE3271CAA3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAE3271CAA3 |
BKAS3271MAA3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAS3271MAA3 |
BKAS3271CAD3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAS3271CAD3 |
BKAF3271CAA3 | Rack and Panel Connector, 271 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAF3271CAA3 |
BKAT3271CAE3 | Rack and Panel Connector, 271 Contact(s), Male, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAT3271CAE3 |
BKAD3271MAE3 | Rack and Panel Connector, 271 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAS3271CAB3 vs BKAD3271MAE3 |