BKAGA-30B
Description: Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder,

Overview of BKAGA-30B by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for BKAGA-30B by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BKAGA-30B by Eaton Corporation

BKAGA-30B
Eaton Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
FAST
Body Height
15.88 mm
Body Length or Diameter
6.4 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
1000 A
Rated Current
30 A
Rated Voltage(AC)
32 V
Reference Standard
UL
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
Want to compare parts?
  1. BKAGA-30B
    Eaton Corporation
    Electric Fuse, Fast Blow, 30A, 32VAC, 1000A (IR), Inline/holder,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BKAGA-30B by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BKAGA-30B by Eaton Corporation

  • Please alert me when BKAGA-30B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BKAGA-30B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BKAGA-30B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BKAGA-30B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BKAGA-30B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BKAGA-30B by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: