Part Details for BKAF3-713AC3 by ITT Interconnect Solutions
Overview of BKAF3-713AC3 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for BKAF3-713AC3
BKAF3-713AC3 CAD Models
BKAF3-713AC3 Part Data Attributes
|
BKAF3-713AC3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BKAF3-713AC3
ITT Interconnect Solutions
Rack and Panel Connector, 713 Contact(s), Male, Wire Wrap Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER/WIRE WRAP | |
Total Number of Contacts | 713 |
Alternate Parts for BKAF3-713AC3
This table gives cross-reference parts and alternative options found for BKAF3-713AC3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKAF3-713AC3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKAD3-713-3 | Rack and Panel Connector, 713 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAD3-713-3 |
BKAS3-713AB3 | Rack and Panel Connector, 713 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAS3-713AB3 |
BKAT3-713AD3 | Rack and Panel Connector, 713 Contact(s), Male, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAT3-713AD3 |
BKAD3-713AA3 | Rack and Panel Connector, 713 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAD3-713AA3 |
BKAS3-713AF3 | Rack and Panel Connector, 713 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAS3-713AF3 |
BKAD3-713AD3 | Rack and Panel Connector, 713 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAD3-713AD3 |
BKAF3-713AF3 | Rack and Panel Connector, 713 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAF3-713AF3 |
BKAE3-713-3 | Rack and Panel Connector, 713 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAE3-713-3 |
BKAE3-713AB3 | Rack and Panel Connector, 713 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAE3-713AB3 |
BKAE3A713AD3 | Rack and Panel Connector, 713 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAF3-713AC3 vs BKAE3A713AD3 |