Part Details for BKAE2A164AD3 by ITT Interconnect Solutions
Overview of BKAE2A164AD3 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BKAE2A164AD3
BKAE2A164AD3 CAD Models
BKAE2A164AD3 Part Data Attributes
|
BKAE2A164AD3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BKAE2A164AD3
ITT Interconnect Solutions
Rack and Panel Connector, 164 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.9 | |
Candidate List Date | 2017-07-07 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 164 |
Alternate Parts for BKAE2A164AD3
This table gives cross-reference parts and alternative options found for BKAE2A164AD3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKAE2A164AD3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKAE2A164AB3 | Rack and Panel Connector, 164 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAE2A164AB3 |
BKAE2-164AA3 | Rack and Panel Connector, 164 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAE2-164AA3 |
BKAD2A164AC3 | Rack and Panel Connector, 164 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAD2A164AC3 |
BKAD2-164AE3 | Rack and Panel Connector, 164 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAD2-164AE3 |
BKAD2-164-3 | Rack and Panel Connector, 164 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAD2-164-3 |
BKAC2-164AB3 | Rack and Panel Connector, 164 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAC2-164AB3 |
BKAF2-164AA3 | Rack and Panel Connector, 164 Contact(s), Male, Wire Wrap Terminal, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAF2-164AA3 |
BKAE2A164-3 | Rack and Panel Connector, 164 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAE2A164-3 |
BKAT2A164AD3 | Rack and Panel Connector, 164 Contact(s), Male, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAT2A164AD3 |
BKAT2-164AD3 | Rack and Panel Connector, 164 Contact(s), Male, Plug | ITT Interconnect Solutions | BKAE2A164AD3 vs BKAT2-164AD3 |