Part Details for BKAC2-T141AE3 by ITT Interconnect Solutions
Overview of BKAC2-T141AE3 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BKAC2-T141AE3
BKAC2-T141AE3 CAD Models
BKAC2-T141AE3 Part Data Attributes
|
BKAC2-T141AE3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BKAC2-T141AE3
ITT Interconnect Solutions
Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 143 |
Alternate Parts for BKAC2-T141AE3
This table gives cross-reference parts and alternative options found for BKAC2-T141AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKAC2-T141AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKAE2-T141AA3 | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAE2-T141AA3 |
BKAS2-T141AA3 | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAS2-T141AA3 |
BKAS2-T141AC3 | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAS2-T141AC3 |
BKAE2-T141AF3 | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAE2-T141AF3 |
BKAD2-T141AF3 | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAD2-T141AF3 |
BKAT2-T141AF3 | Rack and Panel Connector, 141 Contact(s), Male, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAT2-T141AF3 |
BKAC2-T141AF3 | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAC2-T141AF3 |
BKAT2-T141AA3 | Rack and Panel Connector, 141 Contact(s), Male, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAT2-T141AA3 |
BKAE2-T141AD3 | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAE2-T141AD3 |
BKAD2-T141AE3 | Rack and Panel Connector, 141 Contact(s), Male, Crimp Terminal, Plug | ITT Interconnect Solutions | BKAC2-T141AE3 vs BKAD2-T141AE3 |