Part Details for BK80AAAB by Panasonic Electronic Components
Overview of BK80AAAB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Part Details for BK80AAAB
BK80AAAB CAD Models
BK80AAAB Part Data Attributes
|
BK80AAAB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BK80AAAB
Panasonic Electronic Components
Secondary Battery,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.J.2 | |
HTS Code | 8507.50.00.00 | |
Battery Chemistry | NICKEL METAL HYDRIDE | |
Battery Size | AAA | |
Battery Type | SECONDARY | |
Capacity | 0.75 Ah | |
Diameter | 10.5 mm | |
Height | 44.5 mm | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Standard Charge Current | 75 mA | |
Standard Charge Time | 57600 s | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.2 V | |
Weight | 12 g |