Part Details for BK8/AGC-1-1/2-V-R by Eaton Corporation
Overview of BK8/AGC-1-1/2-V-R by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Part Details for BK8/AGC-1-1/2-V-R
BK8/AGC-1-1/2-V-R CAD Models
BK8/AGC-1-1/2-V-R Part Data Attributes
|
BK8/AGC-1-1/2-V-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
BK8/AGC-1-1/2-V-R
Eaton Corporation
Electric Fuse, Fast Blow, 1.5A, 35A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 32.82 mm | |
Body Length or Diameter | 6.76 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |