-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 60V, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2584
|
Newark | Fuse, Pptc, Round, 60V, 40A, 5.1Mm Rohs Compliant: Yes |Yageo BK60-030-DZ RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 146 |
|
$0.1500 / $0.2320 | Buy Now |
DISTI #
13-BK60-030-DZ-ND
|
DigiKey | PTC RESET FUSE 60V 300MA RAD Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1163 | Buy Now |
DISTI #
BK60-030-DZ
|
Avnet Americas | PTC Resettable Fuse 60V 40A 1.55Ohm 2-PinThrough Hole Bag - Bulk (Alt: BK60-030-DZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK60-030-DZ
|
Mouser Electronics | Resettable Fuses - PPTC Disc 7.4mm PPTC RoHS: Compliant | 729 |
|
$0.1070 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.0657 | Buy Now |
DISTI #
BK60-030-DZ
|
Avnet Abacus | PTC Resettable Fuse 60V 40A 1.55Ohm 2-PinThrough Hole Bag (Alt: BK60-030-DZ) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 300mA 60V TH | 0 |
|
$0.1065 / $0.1225 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BK60-030-DZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK60-030-DZ
YAGEO Corporation
PTC Thermistor, 60V, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 7.4 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Resistance | 0.7 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |