There are no models available for this part yet.
Overview of BK33000702-M by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK33000702-M by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AK2909
|
Newark | Spark Gap Protector, 3Pole, 240V Rohs Compliant: Yes |Yageo BK33000702-M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2910 / $0.3660 | Buy Now | |
DISTI #
13-BK33000702-MCT-ND
|
DigiKey | GDT 140V 3 POLE Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9968 In Stock |
|
$0.1134 / $0.2300 | Buy Now | |
DISTI #
BK33000702-M
|
Avnet Americas | Spark Gap 0.8pF 140VDC 500A 2-Pin Surface Mount T/R - Tape and Reel (Alt: BK33000702-M) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0943 | Buy Now | ||
Ozdisan Elektronik | SPARK GAP PROTECTOR SPG 300A 140V ±30% SMT | 0 |
|
$0.1670 / $0.1920 | RFQ |
CAD Models for BK33000702-M by YAGEO Corporation
Part Data Attributes for BK33000702-M by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Moisture Sensitivity Level
|
1
|
Telecom IC Type
|
GAS DISCHARGE TUBE SUPPRESSOR
|