There are no models available for this part yet.
Overview of BK1608HW121-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK1608HW121-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H5397
|
Newark | Ferrite Bead, 0.15Ohm, 600Ma, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:600Ma, Product Range:Bk Series, Dc Resistance Max:0.15Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden BK1608HW121-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
BK1608HW121-T
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 600 mA, 150 Milliohm, ± 25% - Tape and Reel (Alt: BK1608HW121-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 8000 |
|
RFQ | ||
Bristol Electronics | Min Qty: 45 | 4000 |
|
$0.0338 / $0.1125 | Buy Now | ||
Bristol Electronics | 4286 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 45 | 12000 |
|
$0.0225 / $0.1125 | Buy Now | ||
Quest Components | 9600 |
|
$0.0300 / $0.1500 | Buy Now | |||
Quest Components | 3200 |
|
$0.0300 / $0.1500 | Buy Now | |||
Quest Components | 28696 |
|
$0.0350 / $0.2000 | Buy Now |
CAD Models for BK1608HW121-T by TAIYO YUDEN
Part Data Attributes for BK1608HW121-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
EIA STD PACKAGE SIZE 0603, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Case Code
|
0603
|
Construction
|
Chip Bead
|
DC Resistance-Max
|
0.15 Ω
|
Filter Type
|
FERRITE CHIP
|
Frequency-Max
|
100 MHz
|
Frequency-Min
|
100 MHz
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
120 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.6 A
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.8 mm
|
Alternate Parts for BK1608HW121-T
This table gives cross-reference parts and alternative options found for BK1608HW121-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1608HW121-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBGK00160808101Y00 | Ferrite Chip, 1 Function(s), 0.6A, 2 Pin(s), EIA STD PACKAGE SIZE 0603, 2 PIN | Pulse Electronics Corporation | BK1608HW121-T vs BBGK00160808101Y00 |
BBGK00160808121Y00 | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | BK1608HW121-T vs BBGK00160808121Y00 |
Related Parts for BK1608HW121-T
-
MMZ1608B121CData Line Filters
-
UMK325BJ106KM-TFixed Capacitors
-
LBC3225T100KRFixed Inductors
-
HV732BTTD105JFixed Resistors
-
TMM-102-03-G-SHeaders and Edge Type Connectors
-
MBRB40250TGRectifier Diodes
-
PMPB55ENEAXPower Field-Effect Transistors
-
MPC8308CVMAGDAMicrocontrollers
-
LM46002PWPSwitching Regulator or Controllers