BK1/S506-12.5-R
Description: Electric Fuse, Time Delay Blow, 12.5A, 250VAC, 125A (IR), Inline/holder, ROHS COMPLIANT

Overview of BK1/S506-12.5-R by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
S5069-A Coilcraft Inc SMPS Transformer, 20W
52601-S50-6LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating.
53611-S50-6LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Double Row, 50 Positions, 2.54 mm (0.1 in.), Vertical Header 0.38 um (15 u\\.) Gold Mating Plating.

CAD Models for BK1/S506-12.5-R by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK1/S506-12.5-R by Cooper Industries

BK1/S506-12.5-R
Cooper Industries
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER INDUSTRIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Blow Characteristic
TIME DELAY
Body Height
20 mm
Body Length or Diameter
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
1019 J
Mounting Feature
INLINE/HOLDER
Packing Method
BAG
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
125 A
Rated Current
12.5 A
Rated Voltage(AC)
250 V
Reference Standard
PSE; UL
Surface Mount
NO
Terminal Finish
Nickel (Ni)
Terminal Shape
END CAP
Want to compare parts?
  1. BK1/S506-12.5-R
    Cooper Industries
    Electric Fuse, Time Delay Blow, 12.5A, 250VAC, 125A (IR), Inline/holder, ROHS COMPLIANT
    VS

Alternate Parts for BK1/S506-12.5-R

This table gives cross-reference parts and alternative options found for BK1/S506-12.5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/S506-12.5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK/S506-12.5-R Electric Fuse, Time Delay Blow, 12.5A, 250VAC, 125A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Eaton Corporation BK1/S506-12.5-R vs BK/S506-12.5-R
BK1/S506-12.5-R Electric Fuse, Time Delay Blow, 12.5A, 250VAC, 125A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Eaton Corporation BK1/S506-12.5-R vs BK1/S506-12.5-R

Related Parts for BK1/S506-12.5-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK1/S506-12.5-R by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK1/S506-12.5-R by Cooper Industries

Select Manufacturer
Which Manufacturer of BK1/S506-12.5-R would you like to use for your alert(s)?
  • Please alert me when BK1/S506-12.5-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK1/S506-12.5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK1/S506-12.5-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK1/S506-12.5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK1/S506-12.5-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK1/S506-12.5-R by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: