There are no models available for this part yet.
Overview of BK1/S501-400-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5010-152MLB | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-224MLB | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5010-472MLB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for BK1/S501-400-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83R2958
|
Newark | 5X20Mm Ceramic Fast Acting 400Ma/ Bulk |Eaton Bussmann BK1/S501-400-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 | Buy Now | |
DISTI #
283-5067-ND
|
DigiKey | FUSE CERAMIC 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
581 In Stock |
|
$1.0028 / $2.6600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$1.1400 / $2.0500 | Buy Now | ||
DISTI #
000000000003491268
|
Sager | Cartridge Fuses 5x20mm FA 400mA Min Qty: 1000 | 0 |
|
$1.1000 | Buy Now | |
Master Electronics | RoHS: Compliant |
4000 Partner Stock |
|
$1.1400 / $2.0500 | Buy Now | ||
DISTI #
BK1/S501-400-R
|
Relay Specialties | Ceramic Body Fuses, 250 V/-Holder, Fast Blow, 400 mA5mm x 20mm Min Qty: 1 | 0 |
|
RFQ |
CAD Models for BK1/S501-400-R by Eaton Bussmann
Part Data Attributes for BK1/S501-400-R by Eaton Bussmann
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COOPER ELECTRONIC TECHNOLOGIES
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BAG
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
0.4 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CSA; IEC; SEMKO; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
END CAP
|