BK1/MCRW250MA
Description: FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT

Overview of BK1/MCRW250MA by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BK1/MCRW250MA by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK1/MCRW250MA by Eaton Bussmann

BK1/MCRW250MA
Eaton Bussmann
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC: 300 A
Blow Characteristic
FAST
Body Height
7.1 mm
Body Length or Diameter
3.18 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
Packing Method
BULK
Rated Breaking Capacity
50 A
Rated Current
0.25 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Want to compare parts?
  1. BK1/MCRW250MA
    Eaton Bussmann
    FAST BLOW ELECTRIC FUSE, 0.25A, 125VAC, 125VDC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK1/MCRW250MA by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK1/MCRW250MA by Eaton Bussmann

Select Manufacturer
Which Manufacturer of BK1/MCRW250MA would you like to use for your alert(s)?
  • Please alert me when BK1/MCRW250MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK1/MCRW250MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK1/MCRW250MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK1/MCRW250MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK1/MCRW250MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK1/MCRW250MA by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: